The KA7912ATU is a single-output linear voltage regulator with a maximum input voltage of 30V and a minimum input voltage of 14.5V. It has a fixed output voltage of 12V and a maximum output current of 1A. The device has a maximum voltage tolerance of 5% and operates over a temperature range of 0 to 125C. The KA7912ATU is packaged in a SIP3 package type.
Fairchild KA7912ATU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.24 |
| Load Regulation-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7912ATU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.