The KA79M05R is a 3-terminal linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 0.5A and has a voltage tolerance of 5%. The device is packaged in a TO-220 package and has an operating temperature range of 0°C to 125°C. The KA79M05R is suitable for use in a variety of applications, including power supplies and voltage regulation circuits.
Fairchild KA79M05R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA79M05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.