NPN Silicon Power Bipolar Junction Transistor (BJT) designed for high voltage applications. Features a continuous collector current of 2A and a collector-emitter breakdown voltage of 600V. Housed in a TO-252 DPAK-3 plastic package with 3 pins and 2 terminals. Operates up to a maximum temperature of 150°C.
Fairchild KSC5502DTM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KSC5502DTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.