Dual operational amplifier IC featuring a voltage-feedback architecture. This bipolar device offers 2 functions with a minimum voltage gain of 15000 and a nominal slew rate of 0.5 V/µs. Maximum input offset voltage is 7500 µV, with an average bias current maximum of 0.8 µA. Packaged in an 8-terminal PDSO8 (SOP-8) surface-mount configuration, it operates within a commercial temperature range of 0°C to 70°C. Nominal supply voltage is ±15V, with limits up to ±18V.
Fairchild LM1458M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 15000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM1458M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.