Quad operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 7.2mA. Key performance specifications include a minimum voltage gain of 25,000, a nominal unity gain bandwidth of 1000kHz, and a slew rate of 0.5V/µs. The device operates across a wide temperature range from -55°C to 125°C and is housed in a 14-terminal ceramic dual in-line package (CDIP14). Screening level is MILITARY, with specific designations including 38535Q/M, 38534H, and 883B.
Fairchild LM148D/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild LM148D/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.