The LM2902MX is an industrial-grade operational amplifier with a dual configuration and 14-pin SOP package. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The amplifier has a maximum supply current of 3mA and a maximum supply voltage limit of 26V. It features a voltage gain of at least 15,000 and a common-mode reject ratio of 75dB. The LM2902MX is designed with voltage-feedback architecture and includes frequency compensation.
Fairchild LM2902MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 15000 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM2902MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.