The LM2903IMX is a dual comparator IC from Fairchild, featuring an industrial temperature range of -40°C to 105°C. It operates on a nominal supply voltage of 5V, with a maximum supply current of 2.5mA. The device has a pin count of 8 and is packaged in an 8-pin SOP package. The LM2903IMX is designed for use in a variety of applications, including voltage detection and level shifting.
Fairchild LM2903IMX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM2903IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.