The LM2931AZ5X is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 100mA. It operates from an input voltage range of 6 to 26V and has a maximum operating temperature of 150°C. The device is packaged in a 3-pin O-PBCY-T3 package and is suitable for use in applications where a stable 5V output is required.
Fairchild LM2931AZ5X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 33 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM2931AZ5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.