The LM317D2TXM is a single output linear voltage regulator with adjustable output voltage between 1.2V and 37V. It has a maximum output current of 1.5A and is packaged in a lead-free D2PAK-3 package. The device operates over a temperature range of 0°C to 125°C. It is a type of power management IC, specifically a linear voltage regulator, and is suitable for use in a variety of applications requiring adjustable voltage regulation.
Fairchild LM317D2TXM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.75 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM317D2TXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.