The LM317LZX is a 3-pin adjustable linear voltage regulator from Fairchild. It can regulate output voltages from 1.2V to 37V with a maximum output current of 0.1A. The device operates over a temperature range of 0°C to 125°C. The LM317LZX is suitable for use in a variety of applications requiring a stable voltage source.
Fairchild LM317LZX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM317LZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.