The LM317M is an 8-pin dual linear voltage regulator from Fairchild, featuring an output voltage range of 1.2 to 37 volts and a maximum output current of 0.1 amps. It operates within a temperature range of -40 to 125°C. The device is packaged in an 8-pin R-PDSO-G8 package.
Fairchild LM317M technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM317M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.