The LM317MDTX is an adjustable linear voltage regulator with a maximum output current of 500mA and a dropout voltage of 3V. It operates over a temperature range of 0°C to 125°C and is available in a TO-252 package. This device is suitable for use in a variety of applications requiring a stable output voltage.
Fairchild LM317MDTX technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM317MDTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.