
Adjustable positive linear voltage regulator IC, offering a 1.2V to 33V output range with a maximum output current of 3A. This bipolar device features a single output and is housed in a 3-terminal TO-220 package. Designed for efficient power management, it operates within a junction temperature range of 0°C to 125°C, with a nominal dropout voltage of 3V.
Fairchild LM350T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 33 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM350T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.