Dual operational amplifier IC featuring two functions, a maximum input offset voltage of 5000 µV, and a voltage-feedback architecture. This bipolar amplifier operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of 5V and a maximum supply voltage limit of 32V. The device is housed in an 8-terminal PDSO8 (SOP-8) package with a width of 3.95mm and length of 4.92mm. Key specifications include a minimum voltage gain of 15000, a nominal common-mode reject ratio of 85, and a maximum supply current of 2mA.
Fairchild LM358AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 15000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM358AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.