The LM431ACZX is a voltage reference IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has 3 terminals and a pin count of 3. The device is packaged in a 3-pin SIP package with a terminal position at the bottom. The LM431ACZX is a single-function device with a single output.
Fairchild LM431ACZX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM431ACZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.