The LM431ACZXA voltage reference from Fairchild operates between -25°C and 85°C. It features a 3-pin SIP package with terminals positioned at the bottom. This single-channel device has a JEDEC package code of O-PBCY-T3 and a pin count of 3. It is designed for use in power management applications.
Fairchild LM431ACZXA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM431ACZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.