The LM431AIZ is an industrial-grade voltage reference IC with a single output. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 3-pin SIP package with the terminals positioned at the bottom. The LM431AIZ is a single-function device with a JEDEC package code of O-PBCY-T3.
Fairchild LM431AIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM431AIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.