
The LM556CN is a dual timer IC from Fairchild, featuring 14 terminals in a commercial temperature grade. It operates within a supply voltage range of 4.5 to 16V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 14-pin DIP, measuring 7.62mm in width and 19.4mm in length. It is designed to provide reliable performance in a variety of applications.
Fairchild LM556CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM556CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.