
The LM7810ACT is a 3-terminal linear voltage regulator with a nominal output voltage of 10V and a maximum output current of 1A. It has a voltage tolerance of 4% and an operating temperature range of 0°C to 125°C. The device is packaged in a SIP3 package type and is suitable for use in a variety of applications requiring a stable voltage source.
Fairchild LM7810ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 12.8 |
| Output Voltage1-Min | 9.6 |
| Output Voltage1-Max | 10.4 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM7810ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.