The LM7824ACT is a 3-terminal zener regulator with a maximum input voltage of 38V and a minimum input voltage of 27V. It has a maximum output voltage of 25V and a minimum output voltage of 23V. The regulator can handle a maximum output current of 1A. It has a maximum operating temperature of 125C and a minimum operating temperature of 0C. The device is a fixed voltage regulator with a dropout voltage of 2V and a line regulation of 0.24% and a load regulation of 0.1%.
Fairchild LM7824ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 23 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4.17 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.24 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM7824ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.