
The LM78M05CT is a single-output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It has a temperature range of 0 to 125C and is packaged in a TO-220 format. The regulator has a fixed output voltage and a maximum input voltage of 25V. It also features a low dropout voltage of 2V and a maximum line and load regulation of 0.1%. The LM78M05CT is suitable for use in a variety of applications, including power supplies and voltage regulation circuits.
Fairchild LM78M05CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM78M05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.