The LM78T05CT is a 3-terminal linear voltage regulator with a nominal output voltage of 5V and maximum output current of 3A. It can operate over a temperature range of 0 to 125°C. The device has a maximum input voltage of 35V and a dropout voltage of 2.5V. It is available in a JEDEC package code R-XSFM-T3 with 3 pins.
Fairchild LM78T05CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 7.2 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM78T05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.