The LM79L05ACZX is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.1A. It has a voltage tolerance of 5% and a dropout voltage of 1.7V. The device is packaged in a TO-92 SIP3 with a maximum operating temperature of 125°C. It is suitable for use in applications where a stable and efficient voltage supply is required.
Fairchild LM79L05ACZX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM79L05ACZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.