Dual operational amplifier IC featuring voltage-feedback architecture. Offers 2 functions with a minimum slew rate of 1.2 V/µs and a minimum voltage gain of 20,000. Maximum input offset voltage is 7500 µV, with a maximum supply current of 6.7 mA. Operates within a commercial temperature grade from 0°C to 70°C, supporting nominal supply voltages of ±15V up to ±22V. Packaged in an 8-terminal PDSO8 (SOP-8) with a width of 3.95mm and length of 4.92mm.
Fairchild MC4558CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MC4558CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.