The MC7805AECTBU is a 3-pin TO-220 linear voltage regulator from Fairchild. It has a fixed output voltage of 5V and can supply up to 1A of current. The regulator has a maximum line regulation of 0.05% and a maximum load regulation of 0.1%. It operates over a temperature range of 0 to 125°C and is compliant with ROHS standards. The regulator is suitable for use in a variety of applications, including power supplies and voltage regulation circuits.
Fairchild MC7805AECTBU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MC7805AECTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.