The MC7805ECDTXM is a fixed linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It has a fixed output voltage and operates over a temperature range of 0°C to 125°C. The device is packaged in a 3-pin R-PSSO-G2 package and has a maximum input voltage of 25V. It is suitable for use in a variety of applications requiring a stable 5V supply.
Fairchild MC7805ECDTXM technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MC7805ECDTXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.