Fixed positive standard regulator, 5V. This linear voltage regulator (LDO) IC features a 5V nominal output voltage with a tolerance of ±5%, delivering up to 0.1A output current. Operating within a 7V to 20V input voltage range, it offers a dropout voltage of 1.7V. The component is housed in an 8-terminal PDSO8 (SOP-8) package with dimensions of 4.9mm length and 3.9mm width, supporting a wide operating temperature range from 0°C to 125°C.
Fairchild MC78L05ACDX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MC78L05ACDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.