The MC78L05ACHX is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.1A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-243 package. The device has a dropout voltage of 1.7V and a maximum line regulation of 0.15% and load regulation of 0.06%. It can handle an input voltage up to 20V and has a maximum operating temperature of 125°C.
Fairchild MC78L05ACHX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MC78L05ACHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.