8V fixed positive linear voltage regulator, offering a 0.5A maximum output current. Features a 10.5V to 25V input voltage range with a nominal output of 8V and a tight tolerance of ±5%. Housed in a 3-terminal TO-252 (DPAK) package, this single-output IC operates from 0°C to 125°C, with a dropout voltage of 2V. Key specifications include a maximum input voltage of 35V, line regulation of 0.1%, and load regulation of 0.16%.
Fairchild MC78M08CDTXM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MC78M08CDTXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.