
1-phase bridge rectifier diode featuring 4 silicon elements and a 4-terminal MICRODIP-4 package. Offers a maximum repetitive peak reverse voltage of 600V and a minimum breakdown voltage of 600V. Designed for operation across a wide temperature range from -55°C to 150°C. This component is HALOGEN FREE and ROHS COMPLIANT.
Fairchild MDB6S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MDB6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.