The Fairchild MM5Z13V is a single zener diode with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and a silicon diode element material. The diode type is a zener diode with a maximum power dissipation of 0.2 watts. The device has 2 terminals in a dual terminal position and a pin count of 2. It is packaged in a 2-pin R-PDSO-F2 package.
Fairchild MM5Z13V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM5Z13V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.