The MM74C221N is a dual monostable multivibrator IC from Fairchild, featuring a CMOS logic family and a temperature grade of MILITARY. It operates within a supply voltage range of 4.5V to 15V and has a propagation delay of 500ns. The device is packaged in a 16-pin DIP package and is suitable for use in clock and timing applications, including counters and dividers. The MM74C221N can withstand operating temperatures ranging from -55°C to 125°C.
Fairchild MM74C221N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | CMOS |
| Propagation Delay (tpd) | 500 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74C221N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.