CMOS 2-input NAND gate IC from the HC/UH family, featuring 4 functions and a 14-pin TSSOP package. Operates with a supply voltage range of 2V to 6V, with a nominal voltage of 4.5V. Offers a propagation delay of 113ns, with a typical delay of 23ns at nominal supply voltage and 50pF load capacitance. Industrial temperature grade with a range of -40°C to 85°C.
Fairchild MM74HC00MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 113 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC00MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.