
The MM74HC00N is a dual NAND gate IC from Fairchild, featuring a 14-pin DIP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 4.5 to 6 volts and has a propagation delay of 113 nanoseconds. The device has a load capacitance of 50 picofarads and a maximum output current of 4 milliamperes. It is a NAND gate logic IC with a Schmitt trigger input and is part of the HC/UH family.
Fairchild MM74HC00N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 113 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.