The MM74HC02MTC is a dual NOR gate logic IC from Fairchild, featuring a 14-pin TSSOP package and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 4.5V to 6V and has a maximum operating temperature of 125°C. The device has a propagation delay of 113 ns and a maximum output current of 0.004 A. It is suitable for use in applications requiring high-speed logic operations.
Fairchild MM74HC02MTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 113 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC02MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.