
The MM74HC04MX is a 14-input dual inverter logic IC from Fairchild, operating within a supply voltage range of 2 to 6 volts. It features a propagation delay of 120 nanoseconds and a maximum output current of 4 microamperes. The device is packaged in a SOP14 package, measuring 3.9 millimeters in width and 8.6235 millimeters in length. It is rated for industrial temperature operation, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Fairchild MM74HC04MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 120 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC04MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.