The MM74HC08MX is a 14-channel dual AND gate logic IC from Fairchild, operating within a supply voltage range of 2 to 6V and a temperature range of -40 to 85 degrees Celsius. It features a SOP14 package with a width of 3.9mm and a length of 8.6235mm. The device has a propagation delay of 121ns and a maximum output current of 4uA. It is designed for industrial applications and is part of the HC/UH family.
Fairchild MM74HC08MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 121 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC08MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.