The MM74HC123AMTC is a dual monostable multivibrator from Fairchild, featuring 16 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2-6V and has a propagation delay of 229 units. The device is packaged in a 4.40mm x 5mm TSSOP-16 package and is suitable for use in clock and timing applications, including counters and dividers.
Fairchild MM74HC123AMTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 229 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC123AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.