
The Fairchild MM74HC132MX is a 14-pin dual NAND gate logic IC with a supply voltage range of 4.5 to 6V. It operates over a temperature range of -40 to 125°C and is designed for automotive-grade applications. The device has a propagation delay of 125ns and a maximum output current of 4μA. It features Schmitt trigger inputs and a load capacitance of 50pF. The MM74HC132MX is packaged in a SOP14 package with a width of 3.9mm and a length of 8.6235mm.
Fairchild MM74HC132MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 37 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC132MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.