The Fairchild MM74HC132SJ is a 14-pin SOP dual NAND gate integrated circuit. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications, as indicated by its AEC-Q100 compliance. The device can handle supply voltages between 4.5V and 6V and features a propagation delay of 125ns. It has a load capacitance of 50pF and is designed with Schmitt trigger inputs.
Fairchild MM74HC132SJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 37 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC132SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.