The Fairchild MM74HC148M is an 8-bit arithmetic logic unit with industrial temperature operation. It features a 16-pin SOP package and a propagation delay of 175ns. The device operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The MM74HC148M is a member of the HC/UH logic family and is suitable for use in a variety of applications requiring arithmetic and logic functions.
Fairchild MM74HC148M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ENCODER |
| Family | HC/UH |
| Propagation Delay (tpd) | 175 |
| Number of Bits | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC148M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.