The Fairchild MM74HC14MTC is a 14-channel industrial inverter with a supply voltage range of 2 to 6V. It features a TSSOP-14 package with dimensions of 4.4x5mm. The device operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 156ns. It can handle a maximum output current of 0.004A and has a load capacitance of 50pF. The inverter is designed for use in industrial applications and has a Schmitt trigger function.
Fairchild MM74HC14MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 156 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC14MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.