The Fairchild MM74HC14SJ is a 14-channel dual inverter logic IC with 6 functions, operating over a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 4.5V and a maximum supply voltage of 6V, with a minimum supply voltage of 2V. The device has a propagation delay of 38ns at nominal supply conditions and 156ns at maximum supply conditions. It can drive a load capacitance of up to 50pF with a maximum output current of 4uA.
Fairchild MM74HC14SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 156 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC14SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.