The MM74HC151M is an industrial-temperature-grade multiplexer with 16 terminals, operating between -40°C and 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The device features a propagation delay of 256ns and a maximum output current of 4μA. It is packaged in a 0.150-inch SOIC-16 package.
Fairchild MM74HC151M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 256 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 49 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.