The MM74HC154MTCX is a 24-channel dual multiplexer from Fairchild, operating over an industrial temperature range of -40°C to 85°C. It has a supply voltage range of 2V to 6V and a propagation delay of 190ns. The device has a load capacitance of 50pF and an output polarity of inverted. It is packaged in a 4.4mm x 7.8mm TSSOP-24 package.
Fairchild MM74HC154MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 42 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC154MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.