The Fairchild MM74HC157MTC is a 16-pin industrial-grade multiplexer with 4 functions, 2 inputs, and 1 output. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V. The device features a propagation delay of 158ns and a maximum output current of 4μA. The Fairchild MM74HC157MTC is packaged in a TSSOP-16 package with a width of 4.4mm and a length of 5mm.
Fairchild MM74HC157MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 158 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC157MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.