The MM74HC240WMX is a dual 4-bit bus driver from Fairchild, featuring a supply voltage range of 2 to 6 volts and a maximum operating temperature of 85 degrees Celsius. This industrial-temperature device has a propagation delay of 190 nanoseconds and a maximum output current of 6 microamperes. The device is packaged in a 20-pin SOP package and is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Fairchild MM74HC240WMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC240WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.