The MM74HC244SJ is a dual bus driver integrated circuit from Fairchild, featuring a 4.5-6V supply voltage range and a temperature grade of industrial. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 208 units. It is a logic IC type of bus driver with a family of HC/UH and a number of functions of 2. The output polarity is true, and the load capacitance is 50 units.
Fairchild MM74HC244SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 208 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC244SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.