The MM74HC251M is a 16-channel industrial multiplexer from Fairchild, featuring a dual in-line package and a temperature grade of industrial. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 256 units. The device has 8 inputs and 1 output, with a maximum output current of 0.004A. It is packaged in a SOP16 format with a width of 3.9mm and a length of 9.9mm.
Fairchild MM74HC251M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 256 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 49 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC251M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.