The MM74HC32M_NL is a 14-pin dual OR gate logic IC from Fairchild, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 4.5 to 6 volts and a propagation delay of 125 nanoseconds. The device is packaged in a R-PDSO-G14 SOP package, measuring 3.9mm in width and 8.6235mm in length. It has 2 inputs and 4 functions, making it suitable for various logic applications.
Fairchild MM74HC32M_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC32M_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.